DS320PR410RNQR

Texas Instruments
595-DS320PR410RNQR
DS320PR410RNQR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe 5.0 32-Gbps 4-c hannel linear red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹605.67 ₹18,17,010.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers / Repeaters
PCIe
100 ps
400 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Application: Active Cables, Desktop PC or Motherboard, Hardware Accelerator, High Performance Computing, Microserver, Network Attached Storage, Network Interface Card (NIC), Storage Area Network (SAN) and Host Bus Adapter (HBA) Card, Rack Server, Tower Server
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Data Rate: 32 Gb/s
Number of Channels: 4 Channel
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS320PR410
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: 4-Channel Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS320PR410 Four-Channel Linear Redrivers

Texas Instruments DS320PR410 Four-Channel Linear Redrivers are low-power, high-performance redrivers designed to support PCle™ 5.0, CXL 2.0, UPI 2.0, and up to 32Gbps interfaces. These linear redrivers or repeaters support AC-coupled interfaces such as DP, SATA, SAS, and XFI. The DS320PR410 redrivers feature 160mW/channel low active power, 100ps ultra-low latency, and -10dB return loss at 16GHz. These redrivers operate at a 3.3V single supply voltage and a -40°C to 85°C temperature range. The DS320PR410 redrivers are used in rack servers, high-performance computing, network-attached storage, Network Interface Cards (NICs), active cables, desktop PCs, and hardware accelerators.