DS3658N

926-DS3658N
DS3658N

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Obsolete, LTB expires Nov 6, 2018

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
600 mA
85 mA
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Number of Outputs: 4 Output
Output Voltage: 70 V
Pd - Power Dissipation: 2.075 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DS3658
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.