DS3680DE4

Texas Instruments
595-DS3680DE4
DS3680DE4

Mfr.:

Description:
Telecom Interface ICs Quad Telephone Relay ALT 595-DS3680D ALT ALT 595-DS3680D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.04 ₹136.04
₹100.63 ₹1,006.30
₹85.45 ₹4,272.50
₹78.27 ₹7,827.00
₹73.33 ₹18,332.50
₹60.10 ₹30,050.00
₹58.89 ₹58,890.00
₹57.77 ₹1,44,425.00
₹56.93 ₹2,84,650.00

Similar Product

Texas Instruments DS3680D
Texas Instruments
Telecom Interface ICs Quad Telephone Relay

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Telecom Interface ICs
RoHS:  
Relay Drivers
- 60 V
- 10 V
- 4.4 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Number of Channels: 4 Channel
Operating Supply Voltage: - 10 V to - 60 V
Pd - Power Dissipation: 950 mW
Product Type: Telecom Interface ICs
Series: DS3680
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Telephone Relay Driver
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS