DS3695N

926-DS3695N
DS3695N

Mfr.:

Description:
RS-422/RS-485 Interface IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DS3695
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.