DS80PCI102SQ/NOPB

Texas Instruments
595-DS80PCI102SQNPB
DS80PCI102SQ/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 1-Lane PCI Express R epeater A 595-DS80P A 595-DS80PCI102SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,624

Stock:
1,624 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹877.76 ₹877.76
₹683.01 ₹6,830.10
₹634.56 ₹15,864.00
₹580.51 ₹58,051.00
₹562.81 ₹1,40,702.50
₹554.42 ₹2,77,210.00
Full Reel (Order in multiples of 1000)
₹526.47 ₹5,26,470.00
₹510.63 ₹10,21,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹996.09
Min:
1

Similar Product

Texas Instruments DS80PCI102SQE/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters 1-Lane PCI Express R epeater A 595-DS80P A 595-DS80PCI102SQNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C SMBus
200 ps
400 kHz
2.5 V, 3.3 V
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DS80PCI102EVK/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 48 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Pd - Power Dissipation: 65 mW
Product Type: Signal Buffers, Repeaters
Series: DS80PCI102
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 48.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.