DS80PCI800SQ/NOPB

Texas Instruments
926-DS80PCI800SQNOPB
DS80PCI800SQ/NOPB

Mfr.:

Description:
Equalisers 2.5/5.0/8.0Gbps 8Ch PCI Express Repeater A 926-DS80PCI800SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹884.28 ₹17,68,560.00
4,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,733.15
Min:
1

Similar Product

Texas Instruments DS80PCI800SQE/NOPB
Texas Instruments
Equalisers 2.5/5.0/8.0Gbps 8Ch PCI Express Repeater A 926-DS80PCI800SQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
WQFN-54
8 Gb/s
2.5 V, 3.3 V
192 mA
- 40 C
+ 85 C
DS80PCI800
Reel
Brand: Texas Instruments
Development Kit: DS80PCI800EVK/NOPB
Moisture Sensitive: Yes
Number of Drivers: 8 Driver
Number of Receivers: 8 Receiver
Product Type: Equalizers
Factory Pack Quantity: 2000
Subcategory: Equalizers
Unit Weight: 166.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.