DS8921M

926-DS8921M
DS8921M

Mfr.:

Description:
RS-422 Interface IC Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DS8921M/NOPB
Texas Instruments
RS-422 Interface IC Diff Line Dvrs & Rec eiver Pair A 926-DS A 926-DS8921MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
DS8921
Transceiver
1 Driver
1 Receiver
5 V
5 V
35 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.