DS8921MX/NOPB

Texas Instruments
926-DS8921MX/NOPB
DS8921MX/NOPB

Mfr.:

Description:
RS-422 Interface IC Diff Line Dvrs & Rec vr Pair A 926-DS892 A 926-DS8921M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,656

Stock:
2,656 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹296.31 ₹296.31
₹222.70 ₹2,227.00
₹204.06 ₹5,101.50
₹183.56 ₹18,356.00
₹174.25 ₹43,562.50
₹171.45 ₹85,725.00
₹162.13 ₹1,62,130.00
Full Reel (Order in multiples of 2500)
₹156.54 ₹3,91,350.00
₹153.75 ₹7,68,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹349.43
Min:
1

Similar Product

Texas Instruments DS8921M/NOPB
Texas Instruments
RS-422 Interface IC Diff Line Dvrs & Rec eiver Pair A 926-DS A 926-DS8921MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-8
DS8921
Transceiver
1 Receiver
5.5 V
4.5 V
35 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 730 mW
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.