DS89C21TM/NOPB

Texas Instruments
926-DS89C21TM/NOPB
DS89C21TM/NOPB

Mfr.:

Description:
RS-422 Interface IC DIFF CMOS LINE DRVR AND RECEIVER PAIR A A 926-DS89C21TMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,264

Stock:
14,264 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹266.49 ₹2,664.90
₹230.15 ₹5,753.75
₹218.97 ₹20,802.15
₹213.38 ₹60,813.30
₹207.79 ₹1,18,440.30
₹202.20 ₹2,11,299.00
₹197.54 ₹5,06,690.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹310.29
Min:
1

Similar Product

Texas Instruments DS89C21TMX/NOPB
Texas Instruments
RS-422 Interface IC Differential CMOS Li ne Driver and Recei A 926-DS89C21TM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-8
DS89C21
Transceiver
10 Mb/s
1 Driver
1 Receiver
5.5 V
4.5 V
6 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.