DS90C124IVS/NOPB

Texas Instruments
926-DS90C124IVS/NOPB
DS90C124IVS/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 5-35MHz 24B FPD Link II Deserializer A 9 A 926-DS90C124IVSXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,307.32 ₹1,307.32
₹1,030.57 ₹10,305.70
₹961.62 ₹24,040.50
₹886.14 ₹88,614.00
₹848.87 ₹2,12,217.50
₹826.51 ₹4,13,255.00
₹808.80 ₹8,08,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
840 Mb/s
FPD-Link II, LVDS
LVCMOS
1 Input
24 Output
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90C124
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.