DS90C185SQE/NOPB

Texas Instruments
926-DS90C185SQE/NOPB
DS90C185SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes Low Pwr FPD-Link LVD S Serializer A 926- A 926-DS90C185SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹698.85 ₹698.85
₹538.58 ₹5,385.80
₹499.44 ₹12,486.00
₹446.33 ₹44,633.00
Full Reel (Order in multiples of 250)
₹415.58 ₹1,03,895.00
₹406.26 ₹2,03,130.00
₹395.08 ₹3,95,080.00
₹385.77 ₹9,64,425.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2.94 Gb/s
LVCMOS
LVDS
28 Input
4 Output
189 V
1.71 V
- 10 C
+ 70 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.71 V to 189 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90C185
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.