DS90C383MTD

926-DS90C383MTD
DS90C383MTD

Mfr.:

Description:
LVDS Interface IC 3.3-V programmable LVDS transmitter 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
4 Driver
28 Receiver
1.8 Gb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.63 W
Product Type: LVDS Interface IC
Series: DS90C383
Factory Pack Quantity: 34
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.