DS90CF364AMTDX/NOPB

Texas Instruments
926-D90CF364AMTDXNPB
DS90CF364AMTDX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS Receiver 1 8B FPD Link-65MHz A A 926-S90CF364AMTDNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹403.47 ₹403.47
₹306.56 ₹3,065.60
₹281.40 ₹7,035.00
₹254.38 ₹25,438.00
₹242.27 ₹60,567.50
₹241.34 ₹1,20,670.00
Full Reel (Order in multiples of 1000)
₹226.43 ₹2,26,430.00
₹218.97 ₹4,37,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹462.17
Min:
1

Similar Product

Texas Instruments DS90CF364AMTD/NOPB
Texas Instruments
LVDS Interface IC +3.3V PROG LVDS RCVR FLAT PANEL DISPLAY A 926-D90CF364AMTDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
21 Driver
3 Receiver
1.3 Gb/s
LVDS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.89 W
Product Type: LVDS Interface IC
Series: DS90CF364A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.