DS90CF383BMT/NOPB

Texas Instruments
926-DS90CF383BMTNOPB
DS90CF383BMT/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V Prgrmmable LVDS Transmitter 24B A 9 A 926-DS90CF383BMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,465

Stock:
1,465 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹470.56 ₹470.56
₹358.74 ₹3,587.40
₹330.79 ₹8,269.75
₹299.11 ₹30,509.22
₹284.20 ₹77,302.40
₹275.81 ₹1,40,663.10
₹272.09 ₹2,77,531.80
₹267.43 ₹6,72,853.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹409.99
Min:
1

Similar Product

Texas Instruments DS90CF383BMTX/NOPB
Texas Instruments
LVDS Interface IC +3.3V LVDS Transmitt er 24-Bit Flat Pane A 926-DS90CF383BMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
28 Receiver
455 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.63 W
Product Type: LVDS Interface IC
Series: DS90CF383B
Factory Pack Quantity: 34
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.