DS90CR218AMTD/NOPB

Texas Instruments
926-DS90CR218AMTDNPB
DS90CR218AMTD/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS Recvr 21B CH Link A 926-D90CR2 A 926-D90CR218AMTDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹867.51 ₹867.51
₹675.56 ₹6,755.60
₹608.47 ₹15,211.75
₹569.33 ₹64,903.62
₹546.03 ₹1,45,243.98
₹531.13 ₹2,82,561.16
₹519.94 ₹5,33,458.44
2,508 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVTTL
21 Driver
3 Receiver
1785 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.89 W
Product Type: LVDS Interface IC
Series: DS90CR218A
Factory Pack Quantity: 38
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.