DS90CR286MTDX/NOPB

Texas Instruments
926-DS90CR286MTDXNPB
DS90CR286MTDX/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS 28B CH A 9 26-DS90CR286MTDNOPB A 926-DS90CR286MTDNOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,041.75 ₹1,041.75
₹815.33 ₹8,153.30
₹759.42 ₹18,985.50
₹696.99 ₹69,699.00
₹674.62 ₹1,68,655.00
₹667.17 ₹3,33,585.00
Full Reel (Order in multiples of 1000)
₹633.62 ₹6,33,620.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
28 Receiver
1848 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CR286
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.