DS90CR288AMTDX

926-DS90CR288AMTDX
DS90CR288AMTDX

Mfr.:

Description:
LVDS Interface IC NRND, alternate is DS90CR288AMTDX/NO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DS90CR288AMTDX/NOPB
Texas Instruments
LVDS Interface IC +3.3V Rising Edge Da ta Strobe LVDS 28-B A 926-S90CR288AMTDNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVCMOS, LVTTL
28 Driver
4 Receiver
2380 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Product Type: LVDS Interface IC
Series: DS90CR288A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.