DS90CR481VJD/NOPB

Texas Instruments
926-DS90CR481VJDNOPB
DS90CR481VJD/NOPB

Mfr.:

Description:
LVDS Interface IC 48B LVDS CH Link Ser ializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,108.84 ₹99,795.60
₹1,055.73 ₹2,85,047.10
₹1,047.34 ₹5,65,563.60
₹1,046.41 ₹9,41,769.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
8 Driver
48 Receiver
672 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.3 W
Product Type: LVDS Interface IC
Series: DS90CR481
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.