DS90CR484AVJD/NOPB

Texas Instruments
926-DS90CR484AVJDNPB
DS90CR484AVJD/NOPB

Mfr.:

Description:
LVDS Interface IC 48B LVDS CH Link SER /DES A 926-D90CR484 A 926-D90CR484AVJDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,178.55 ₹2,178.55
₹1,741.53 ₹17,415.30
₹1,466.65 ₹36,666.25
₹1,465.72 ₹1,31,914.80
₹1,454.54 ₹3,92,725.80
₹1,423.79 ₹7,68,846.60
900 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS, TTL
48 Driver
8 Receiver
672 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.3 W
Product Type: LVDS Interface IC
Series: DS90CR484A
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.