DS90CR486VSX/NOPB

Texas Instruments
926-DS90CR486VSXNOPB
DS90CR486VSX/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 133-MHz 48-bit Chann el Link deserialize A 926-DS90CR486VS/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,272.84 ₹12,72,840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,275.46
Min:
1

Similar Product

Texas Instruments DS90CR486VS/NOPB
Texas Instruments
Serializers & Deserializers - Serdes Deserializer A 926-D S90CR486VSXNOPB A 9 A 926-DS90CR486VSXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
6384 Mb/s
LVDS
LVCMOS
3.46 V
3.14 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.9 W
Product Type: Serializers & Deserializers - Serdes
Series: DS90CR486
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.