DS90LT012AQMFX/NOPB

Texas Instruments
926-D90LT012AQMFXNPB
DS90LT012AQMFX/NOPB

Mfr.:

Description:
LVDS Interface IC Automotive LVDS diff erential line recei A 926-D90LT012AQMFENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,985
Expected 13-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹158.41 ₹158.41
₹118.34 ₹1,183.40
₹108.09 ₹2,702.25
₹96.91 ₹9,691.00
₹90.66 ₹22,665.00
₹87.87 ₹43,935.00
Full Reel (Order in multiples of 3000)
₹81.35 ₹2,44,050.00
₹79.86 ₹4,79,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments DS90LT012AQMFE/NOPB
Texas Instruments
LVDS Interface IC Auto LVDS Diff Line Receiver A 926-DS90L A 926-DS90LT012AQMFNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVTTL
1 Driver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 0 V
Input Voltage - Min: - 100 mV
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 794 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LT012AQ
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.