DS90LV011ATMFX/NOPB

Texas Instruments
926-D90LV011ATMFXNPB
DS90LV011ATMFX/NOPB

Mfr.:

Description:
LVDS Interface IC 400-Mbps LVDS single high-speed differen A 926-S90LV011ATMFNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
6,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.93 ₹123.93
₹90.20 ₹902.00
₹81.81 ₹2,045.25
₹72.40 ₹7,240.00
₹67.93 ₹16,982.50
₹65.23 ₹32,615.00
₹63.36 ₹63,360.00
Full Reel (Order in multiples of 3000)
₹60.19 ₹1,80,570.00
₹58.89 ₹3,53,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹152.82
Min:
1

Similar Product

Texas Instruments DS90LV011ATMF/NOPB
Texas Instruments
LVDS Interface IC SGL HIGH SPD DIFF DR VR A 926-D90LV011AT A 926-D90LV011ATMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
1 Driver
1 Receiver
400 Mb/s
LVCMOS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 902 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: DS90LV011A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.