DS90LV012ATMF/NOPB

Texas Instruments
926-S90LV012ATMFNOPB
DS90LV012ATMF/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS SGL CMOS DIF F LINE RECEIVER A 9 A 926-D90LV012ATMFXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,274

Stock:
7,274 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹100.63 ₹100.63
₹72.68 ₹726.80
₹65.60 ₹1,640.00
₹57.86 ₹5,786.00
₹54.23 ₹13,557.50
₹51.99 ₹25,995.00
Full Reel (Order in multiples of 1000)
₹50.04 ₹50,040.00
₹47.80 ₹95,600.00
₹46.96 ₹2,34,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 0 V
Input Voltage - Min: - 100 mV
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.26 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LV012A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.