DS90LV032ATM/NOPB

Texas Instruments
926-DS90LV032ATMNOPB
DS90LV032ATM/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS QUAD CMOS DI FF LINE RECEIVER A A 926-DS90LV032ATMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148
Can Dispatch Immediately
On Order:
480
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.52 ₹334.52
₹251.59 ₹2,515.90
₹219.90 ₹5,497.50
₹203.13 ₹19,500.48
₹195.68 ₹56,355.84
₹190.09 ₹1,00,367.52
₹184.50 ₹1,85,976.00
₹178.91 ₹4,55,147.04
₹176.11 ₹8,45,328.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹335.45
Min:
1

Similar Product

Texas Instruments DS90LV032ATMX/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Receiver A A 926-DS90LV032ATMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
4 Driver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.3 ns
Series: DS90LV032A
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.