DS90LV032ATMX

926-DS90LV032ATMX
DS90LV032ATMX

Mfr.:

Description:
LVDS Interface IC 3-V 400-Mbps LVDS qu ad differential line A 926-DS90LV032ATMXNPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹546.97
Min:
1

Similar Product

Texas Instruments DS90LV032ATMX/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Receiver A A 926-DS90LV032ATMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CMOS
4 Driver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.3 ns
Series: DS90LV032A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.