DS90LV049TMTX/NOPB

Texas Instruments
926-DS90LV049TMTXNPB
DS90LV049TMTX/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS Dual Line Dv r Dual Line Rcvr A A 926-DS90LV049TMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,514

Stock:
2,514 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹263.70 ₹263.70
₹200.34 ₹2,003.40
₹180.77 ₹4,519.25
₹169.59 ₹16,959.00
₹160.27 ₹40,067.50
₹157.47 ₹78,735.00
₹153.75 ₹1,53,750.00
Full Reel (Order in multiples of 2500)
₹144.43 ₹3,61,075.00
₹141.63 ₹7,08,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹324.27
Min:
1

Similar Product

Texas Instruments DS90LV049TMT/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS DUAL LINE DR VR A 926-DS90LV049T A 926-DS90LV049TMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
400 Mb/s
LVCMOS, LVTTL
LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 35 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 866 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LV049
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.