DS90UB633ARTVRQ1

Texas Instruments
595-DS90UB633ARTVRQ1
DS90UB633ARTVRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 1M pixel ADAS 60-100 MHz PCLK serializer A 595-DS90UB633ARTVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,000

Stock:
6,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹689.53 ₹689.53
₹532.06 ₹5,320.60
₹492.92 ₹12,323.00
₹449.13 ₹44,913.00
₹415.58 ₹1,03,895.00
Full Reel (Order in multiples of 1000)
₹401.61 ₹4,01,610.00
₹382.97 ₹7,65,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹935.53
Min:
1

Similar Product

Texas Instruments DS90UB633ARTVTQ1
Texas Instruments
Serializers & Deserializers - Serdes 1M pixel ADAS 60-100 MHz PCLK serializer A 595-DS90UB633ARTVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
400 kb/s
LVCMOS
FPD-Link III LVDS
4 Input
2 Output
1.89 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DS90UB933-Q1EVM
Moisture Sensitive: Yes
Operating Supply Current: 76 mA
Operating Supply Voltage: 1.71 V to 1.89 V
Product: FPD-Link III Serializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB633A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB633A-Q1 FPD-Link III Serializer

Texas Instruments DS90UB633A-Q1 FPD-Link III Serializer offers an FPD-Link III interface with a high-speed forward channel and a bidirectional control channel for data transmission over a single coaxial cable or differential pair. The DS90UB633A-Q1 device incorporates differential signaling on both the high-speed forward channel and bidirectional control channel data paths. The serializer/deserializer pair is targeted for connections between imagers and video processors in an electronic control unit (ECU). This device is ideally suited for driving video data requiring up to 12-bit pixel depth plus two synchronization signals along with a bidirectional control channel bus.