DS90UB949-Q1EVM

Texas Instruments
595-DS90UB949-Q1EVM
DS90UB949-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB949-Q1 Evaluat ion Module

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,616.45 ₹44,616.45

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Serializer / Deserializer
DS90Ux949-Q1
AEC-Q100
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB949
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 262.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB949-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB949-Q1EVM Evaluation Module (EVM) converts HDMI to FPD-Link III. This evaluation module demonstrates the functionality and operation of the DS90UB949-Q1. The DS90UB949-Q1 is an HDMI to FPD-Link III Serializer which, in conjunction with the DS90Ux948/DS90Ux940 Deserializers, takes the data from HDMI serial stream and translates it into either single- or dual-lane FPD-Link III interface. The DS90UB949-Q1 supports video resolutions up to WUXGA and 1080p60 with 24-bit color depth. The FPD-Link III interface supports video and audio data transmission and full duplex control, including I2C and SPI communication, over the same differential link. In the backward compatible mode, the device supports up to WXGA and 720p resolutions with 24-bit color depth over a single differential link.