DS90UB954TRGZRQ1

Texas Instruments
595-DS90UB954TRGZRQ1
DS90UB954TRGZRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer A 595- A 595-DS90UB954TRGZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 941

Stock:
941 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,918.58 ₹1,918.58
₹1,547.72 ₹15,477.20
₹1,454.54 ₹36,363.50
₹1,350.18 ₹1,35,018.00
₹1,313.84 ₹3,28,460.00
Full Reel (Order in multiples of 2500)
₹825.57 ₹20,63,925.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,587.79
Min:
1

Similar Product

Texas Instruments DS90UB954TRGZTQ1
Texas Instruments
Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer A 595- A 595-DS90UB954TRGZRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1664 Mb/s
LVCMOS
LVCMOS
2 Input
2 Output
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DS90UB954-Q1EVM
Moisture Sensitive: Yes
Operating Supply Current: 240 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 564 mW
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB954
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 120.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB954-Q1 Dual FPD-Link III Deserializer Hub

Texas Instruments DS90UB954-Q1 Dual FPD-Link III Deserializer Hub provides MIPI CSI-2 output ports for 2MP/60fps Cameras and RADAR. The DS90UB954-Q1 receives data from imagers, supporting 2MP/60fps and 4MP/30fps cameras as well as satellite RADAR and other sensors such as ToF and LIDAR when paired with a DS90UB953-Q1 serializer. A MIPI CSI-2 compliant output compiles and receives data for connection to a downstream processor. A duplicate MIPI CSI-2 clock lane is available to provide a replicated output when configuring the CSI-2 interface for 2-lane operation. Two copies of the collected video stream are created in replication mode, delivering data logging and parallel processing.