DS90UB962WRTDRQ1

Texas Instruments
595-DS90UB962WRTDRQ1
DS90UB962WRTDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes Quad 3-Gbps Quad 3-G bps FPD-Link III de A 595-DS90UB962WRTDTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹1,175.00 ₹23,50,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,038.78
Min:
1

Similar Product

Texas Instruments DS90UB962WRTDTQ1
Texas Instruments
Serializers & Deserializers - Serdes Quad 3-Gbps Quad 3-G bps FPD-Link III de A 595-DS90UB962WRTDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
4 Gb/s
4 Input
5 Output
1.89 V
1.045 V
- 40 C
+ 105 C
SMD/SMT
VQFN-64
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.1 V, 1.8 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB962
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS90UB962-Q1 FPD-Link III Deserializer Hub

Texas Instruments DS90UB962-Q1 FPD-Link III Deserializer Hub is a versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams through an FPD-Link III interface. When paired with a DS90UB935A-Q1, DS90UB953-Q1, DS90UB913A-Q1, or DS90UB933-Q1 serializer, the DS90UB962-Q1 receives data from 1Megapixel image sensors supporting a 720p / 800p / 960p / 1MP resolution at 30Hz or 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor.