DS91C176TMA/NOPB

Texas Instruments
926-DS91C176TMA/NOPB
DS91C176TMA/NOPB

Mfr.:

Description:
LVDS Interface IC 100MHz SGL-CH M-LVDS Tnscvr A 926-DS91C1 A 926-DS91C176TMAXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹475.22 ₹475.22
₹361.54 ₹3,615.40
₹308.43 ₹7,710.75
₹295.38 ₹28,061.10
₹286.06 ₹81,527.10
₹276.74 ₹1,57,741.80
₹272.09 ₹2,84,334.05
₹266.49 ₹6,83,546.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹409.06
Min:
1

Similar Product

Texas Instruments DS91C176TMAX/NOPB
Texas Instruments
LVDS Interface IC 100-MHz single chann el M-LVDS transceiv A 926-DS91C176TMA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, MLVDS
1 Driver
1 Receiver
200 Mb/s
LVCMOS, LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: DS91C176EVK/NOPB
Input Voltage - Max: 150 mV
Input Voltage - Min: 50 mV
Operating Supply Current: 29.5 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 833 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 7.5 ns
Series: DS91C176
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.