DS91M040TSQ/NOPB

Texas Instruments
926-DS91M040TSQ/NOPB
DS91M040TSQ/NOPB

Mfr.:

Description:
LVDS Interface IC 125MHZ QUAD M-LVDS X CVR A 926-DS91M040T A 926-DS91M040TSQENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,283

Stock:
2,283 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,260.73 ₹1,260.73
₹993.30 ₹9,933.00
₹926.21 ₹23,155.25
₹852.60 ₹85,260.00
₹849.80 ₹2,12,450.00
₹821.85 ₹4,10,925.00
Full Reel (Order in multiples of 1000)
₹778.05 ₹7,78,050.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,260.73
Min:
1

Similar Product

Texas Instruments DS91M040TSQE/NOPB
Texas Instruments
LVDS Interface IC 125MHz Quad M-LVDS T nscvr A 926-DS91M04 A 926-DS91M040TSQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
4 Driver
4 Receiver
250 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 75 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 3.91 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.3 ns
Series: DS91M040
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 59.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.