DS92001TMA/NOPB

Texas Instruments
926-DS92001TMA/NOPB
DS92001TMA/NOPB

Mfr.:

Description:
LVDS Interface IC 3.3V B/LVDS-BLVDS Bu ffer A 926-DS92001T A 926-DS92001TMAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.02 ₹314.02
₹236.68 ₹2,366.80
₹195.68 ₹4,892.00
₹187.29 ₹17,792.55
₹182.63 ₹52,049.55
₹177.04 ₹1,00,912.80
₹172.38 ₹1,80,137.10
₹166.79 ₹4,27,816.35
₹164.00 ₹8,25,740.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹267.43
Min:
1

Similar Product

Texas Instruments DS92001TMAX/NOPB
Texas Instruments
LVDS Interface IC 3.3-V B/LVDS-BLVDS b uffer 8-SOIC -40 to A 926-DS92001TMA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS, BLVDS
1 Driver
1 Receiver
400 Mb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage - Max: - 5 mV
Input Voltage - Min: - 70 mV
Operating Supply Current: 65 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 726 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS92001
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.