DS92LX2121SQE/NOPB

Texas Instruments
926-DS92LX2121SQENPB
DS92LX2121SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 10-50MHz CH Link III Cntrl Serlzr A 926- A 926-DS92LX2121SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,281.23 ₹1,281.23
₹1,009.14 ₹10,091.40
₹941.12 ₹23,528.00
₹866.57 ₹86,657.00
Full Reel (Order in multiples of 250)
₹821.85 ₹2,05,462.50
₹797.62 ₹3,98,810.00
₹776.19 ₹7,76,190.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1.05 Gb/s
LVCMOS
CML
21 Input
1 Output
1.89 V, 3.6 V
1.71 V, 3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LX21EVK01/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.71 V to 1.89 V
Product Type: Serializers & Deserializers - Serdes
Series: DS92LX2121
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.