EKS-EVALBOT

595-EKS-EVALBOT
EKS-EVALBOT

Mfr.:

Description:
Development Boards & Kits - ARM Code Comp Stellaris Eval Robot

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,611.91 ₹12,611.91

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M3
LM3S9B92
Brand: Texas Instruments
Description/Function: EVALBOT Evaluation Kit with Code Composer
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 766.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stellaris® LM3S9B92 EVALBOT Robotic Eval Board

Texas Instruments Tiva LM3S9B92 EVALBOT Robotic Evaluation Board is a robotic evaluation platform for the Tiva LM3S9B92 microcontroller. The EVALBOT is a small robotic device that features a board with a Tiva LM3S9B92 Cortex-M3 MCU, RJ45 Ethernet connector, USB OTG (On-The-Go), and I²S. The TI EVALBOT Kit contains wheels that are easy to attach to the board, a display, batteries, a USB cable, the TivaWare software, and all the documentation required. Software examples provided with the EVALBOT demonstrate how to initialize µC/OS-III Real-Time Kernel and create simple tasks, how to use the µC/Probe to monitor and change application variables, as well as basic motion control functions using the robot. The µC/OS-III Book provides examples for the reader using the TI EVALBOT.

Texas Instruments Stellaris® ARM® Cortex™-M Microcontrollers

Texas Instruments Stellaris® ARM® Cortex™-M microcontrollers offer embedded MCU designers the option of obtaining 32-bit performance for the same price as their current 8- and 16- bit microcontroller designs. The TI Stellaris family offers the industry's first and broadest implementation of Cortex-M and the Thumb-2 instruction set. This technology combines both 16-bit and 32-bit instructions to deliver the optimal balance of code density and performance. Thumb-2 uses 26% less memory than pure 32-bit code to reduce overall system cost while delivering improved, better performance. TI Stellaris MCUs provide access to the ARM ecosystem of silicon, development tools, support, and software, and a breadth of instruction-set compatible performance options that exist only in the ARM architectural community.
Learn More

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More