EMB1412MYE/NOPB

Texas Instruments
595-EMB1412MYE/NOPB
EMB1412MYE/NOPB

Mfr.:

Description:
Gate Drivers SEMS SILICON I/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹587.97 ₹587.97
₹450.99 ₹4,509.90
₹416.51 ₹10,412.75
₹379.24 ₹37,924.00
Full Reel (Order in multiples of 250)
₹359.67 ₹89,917.50
₹349.43 ₹1,74,715.00
₹344.77 ₹3,44,770.00
₹341.04 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-PowerPad-8
1 Driver
1 Output
7 A
3.5 V
14 V
Inverting, Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
EMB1412
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Single Supply
Logic Type: TTL
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.