ESD1LIN24DYFRQ1

Texas Instruments
595-ESD1LIN24DYFRQ1
ESD1LIN24DYFRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 2.3-pF &p lusmn;24-V &plusm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,516

Stock:
23,516 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2010
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹23.30 ₹23.30
₹13.98 ₹139.80
₹11.00 ₹1,100.00
₹10.44 ₹5,220.00
₹9.97 ₹9,970.00
Full Reel (Order in multiples of 3000)
₹9.97 ₹29,910.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD1LIN24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD1LIN24/ESD1LIN24-Q1 ESD Protection Diode

Texas Instruments ESD1LIN24/ESD1LIN24-Q1 ESD Protection Diode is a single-channel low capacitance bidirectional ESD protection device for local interconnect network (LIN). This device is rated to dissipate contact ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±30kV contact, ±30kV airgap). The low clamping voltage and low dynamic resistance help protect systems against transient events. This protection is key in safety systems that require a high level of robustness and reliability. The Texas Instruments ESD1LIN24-Q1 devices are AEC-Q100 qualified for automotive applications.