ESD2CANFD36DBZRQ1

Texas Instruments
595-ESD2CANFD36DBRQ1
ESD2CANFD36DBZRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 36

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,400

Stock:
7,400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹30.10 ₹301.00
₹19.20 ₹1,920.00
₹15.37 ₹7,685.00
₹13.32 ₹13,320.00
Full Reel (Order in multiples of 3000)
₹13.23 ₹39,690.00
₹10.81 ₹64,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
SC-59-3 (SOT-23-3)
ESD2CANFD36
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD2CANx-Q1 ESD Protection Diodes

Texas Instruments ESD2CANx-Q1 ESD Protection Diodes are automotive, two-channel bidirectional diodes for Controller Area Network (CAN) interface protection. These protection diodes are rated to dissipate contact ESD strikes specified in the ISO 10605 automotive standard. The ESD2CANx-Q1 ESD diodes feature a 2.8pF typical low IO capacitance per channel and a pin-out to suit two automotive CAN bus lines (CANH and CANL). These protection diodes feature a low dynamic resistance and low clamping voltage that enables system-level protection against transient events. The ESD2CANx-Q1 ESD diodes are AEC-Q100 qualified for automotive applications and available in a 3-pin SOT-23 lead package. Typical applications include Controlled Area Network Flexible data-rate (CAN-FD), low fault-tolerant CAN, high-speed CAN, and industrial control networks.