ESD321DYAR

Texas Instruments
595-ESD321DYAR
ESD321DYAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.8-pF 3.3-V 30-kV E SD protection diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,099

Stock:
1,099
Can Dispatch Immediately
On Order:
36,000
Expected 10-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹18.82 ₹188.20
₹14.91 ₹1,491.00
₹14.16 ₹7,080.00
₹13.60 ₹13,600.00
Full Reel (Order in multiples of 3000)
₹12.77 ₹38,310.00
₹12.39 ₹74,340.00
₹11.83 ₹1,06,470.00
₹11.55 ₹2,77,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.6 V
SMD/SMT
6.8 V
4.5 V
SOD-523-2
6 A
40 W
900 fF
30 kV
30 kV
- 55 C
+ 150 C
ESD321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 0 V to 3.6 V
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD321 1-Channel 30kV ESD Protection Diodes

Texas Instruments ESD321 1-Channel 30kV ESD Protection Diodes are uni-directional, featuring low dynamic resistance and low clamping voltage. The devices come in a 0402 industry-standard package with an industrial temperature range. The ESD321 is rated to dissipate ESD strikes up to ±30kV. This meets the IEC 61000-4-2 international standard. System-level protection is ensured against transient events with ultra-low dynamic resistance (0.13Ω) and extremely low clamping voltage (6.8V at 16A TLP). The ESD321 is suitable for protecting interfaces such as USB 2.0 and Ethernet 10/100/1000 Mbps, offering a low capacitance of 0.9pF I/O.