ESD351DPYR

Texas Instruments
595-ESD351DPYR
ESD351DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.8-pF 3.3V +/-30- k V ESD protection di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,924

Stock:
1,924
Can Dispatch Immediately
On Order:
2,20,000
Expected 01-06-2026
3,20,000
40,000
Expected 08-06-2026
2,80,000
Expected 11-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 8650
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹27.67 ₹276.70
₹16.96 ₹1,696.00
₹12.86 ₹6,430.00
₹10.44 ₹10,440.00
₹9.13 ₹22,825.00
₹8.57 ₹42,850.00
Full Reel (Order in multiples of 10000)
₹8.57 ₹85,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.6 V
SMD/SMT
6.5 V
4.5 V
X1SON-2
16 A
36 W
1.8 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD351
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD351 1-Channel 30kV ESD Protection Diodes

Texas Instruments ESD351 1-Channel 30kV ESD Protection Diodes are uni-directional and offer low dynamic resistance RDYN and low clamping voltage. The device is rated to dissipate ESD strikes up to 30kV (Contact and Air) level. This is per the IEC 61000-4-2 standard. Features include ultra-low dynamic resistance (0.1Ω) and extremely low clamping voltage (6.5V at 16A TLP), protecting against transient events. The ESD351 is ideal for protecting interfaces such as USB 2.0, with a capacitance of 1.8pF (typical).