EVM430-F67641

Texas Instruments
595-EVM430-F67641
EVM430-F67641

Mfr.:

Description:
Development Boards & Kits - MSP430 Polyphase Electric M eter

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,751.26 ₹30,751.26

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
430-F67641
Evaluation Modules
MSP430
MSP430F67641
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 16 bit
Description/Function: Complete smart meter design using MSP430F67641 polyphase metering System on Chip
For Use With: MSP430F67641
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 1.735 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99