EVM430-F6779

595-EVM430-F6779
EVM430-F6779

Mfr.:

Description:
Power Management IC Development Tools 3 Phase Electronic W att-Hour EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Energy Meter
120 VAC to 230 VAC
3.3 V
MSP430F677x
430-F6779
Brand: Texas Instruments
Description/Function: Three-phase electricity meter evaluation module
For Use With: MSP430F677x
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.