F2800132PTR

Texas Instruments
595-F2800132PTR
F2800132PTR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64-KB fl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489
Can Dispatch Immediately
On Order:
1,000
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹258.11 ₹258.11
₹192.88 ₹1,928.80
₹177.04 ₹4,426.00
₹158.41 ₹15,841.00
₹150.02 ₹37,505.00
₹145.36 ₹72,680.00
Full Reel (Order in multiples of 1000)
₹144.43 ₹1,44,430.00
₹131.38 ₹5,25,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800132
SMD/SMT
LQFP-48
C28x
64 kB
36 kB
32 bit
12 bit
100 MHz
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.2 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F280013x 32-Bit Microcontrollers (MCUs)

Texas Instruments TMS320F280013x 32-Bit Microcontrollers (MCUs) are a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices designed for efficiency in power electronics. The real-time control subsystem is based on the 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU), speeding up common algorithms key to real-time control systems.