F2800153QRHBRQ1

Texas Instruments
595-F2800153QRHBRQ1
F2800153QRHBRQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU TOPOAUTO AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,969

Stock:
2,969 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.60 ₹483.60
₹368.99 ₹3,689.90
₹340.11 ₹8,502.75
₹309.36 ₹30,936.00
₹293.52 ₹73,380.00
₹285.13 ₹1,42,565.00
₹277.68 ₹2,77,680.00
₹267.43 ₹8,02,290.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800153
SMD/SMT
VQFN-32
C28x
256 kB
36 kB
32 bit
12 bit
100 MHz
18 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: LAUNCHXL-F2800157, TMDSCNCD2800157
Interface Type: CAN, GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 3.63 V
Processor Series: C28x
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.