F280040CPMQR

Texas Instruments
595-F280040CPMQR
F280040CPMQR

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 687 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹843.28 ₹843.28
₹828.37 ₹8,283.70
₹823.71 ₹20,592.75
₹739.85 ₹73,985.00
₹707.24 ₹1,76,810.00
₹644.81 ₹3,22,405.00
Full Reel (Order in multiples of 1000)
₹563.74 ₹5,63,740.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F280040C
SMD/SMT
LQFP-64
C28x
128 kB
100 kB
32 bit
3 x 12 bit
100 MHz
24 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Data ROM Size: 192 kB
Data ROM Type: ROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, PMBus, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Piccolo
Watchdog Timers: Watchdog Timer
Unit Weight: 468.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Piccolo™ TMS320F28004x 32-Bit Microcontrollers

Texas Instruments Piccolo™ TMS320F28004x 32-Bit Microcontrollers (MCUs) let designers incorporate crucial control peripherals, differentiated analog, and nonvolatile memory on a single device. The real-time control subsystem is based on TI’s 32-bit C28x CPU, which provides 100MHz signal processing performance. The new TMU extended instruction set further boosts the C28x CPU. This feature enables fast execution of algorithms with trigonometric operations commonly found in transforms and torque loop calculations; and the VCU-I extended instruction set, which reduces the latency for complex math operations commonly found in encoded applications.