F28386DPTPQR

Texas Instruments
595-F28386DPTPQR
F28386DPTPQR

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DPTPQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,035.80 ₹3,035.80
₹2,641.65 ₹26,416.50
₹2,522.38 ₹63,059.50
₹2,255.89 ₹2,25,589.00
Full Reel (Order in multiples of 200)
₹2,151.53 ₹4,30,306.00
₹2,002.44 ₹8,00,976.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹3,420.64
Min:
1

Similar Product

Texas Instruments F28386DPTPQ
Texas Instruments
ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DPTPQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28386D
SMD/SMT
HLQFP-176
C28x
1 MB
216 kB
32 bit
4 x 12 bit/16 bit
200 MHz
97 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.14 V to 3.47 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Development Kit: TMDSCNCD28388D
Interface Type: SSI
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 x 32 bit
Processor Series: TMS320C28
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit MCUs

Texas Instruments TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit Microcontrollers (MCUs) are powerful 32-bit floating-point MCUs designed for advanced closed-loop control applications. The Texas Instruments F2838x/F2838x-Q1 supports a dual-core C28x architecture, and a new Connectivity Manager that offloads critical communication tasks, significantly boosting system performance. The integrated analog and control peripherals, with advanced connectivity peripherals like EtherCAT and Ethernet, also let designers consolidate real-time control and real-time communications architectures, reducing requirements for multi-controller systems.