F28M35E20B1RFPS

595-F28M35E20B1RFPS
F28M35E20B1RFPS

Mfr.:

Description:
ARM Microcontrollers - MCU Concerto Microcntrlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
F28M35E20B
HTQFP-144
ARM Cortex M3, C28x
256 kB, 256 kB
32 bit
12 bit
60 MHz, 60 MHz
32 kB, 36 kB
- 40 C
+ 125 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: TMS320
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Unit Weight: 1.029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.