F28P550SJ6PZR

Texas Instruments
595-F28P550SJ6PZR
F28P550SJ6PZR

Mfr.:

Description:
32-bit Microcontrollers - MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,144.25 ₹1,144.25
₹889.87 ₹8,898.70
₹847.94 ₹21,198.50
₹736.12 ₹73,612.00
₹703.51 ₹1,75,877.50
₹641.08 ₹3,20,540.00
Full Reel (Order in multiples of 1000)
₹562.81 ₹5,62,810.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-100
C28x
1 MB
133 kB
32 bit
5 x 12 bit
150 MHz
43 I/O
1.14 V
1.32 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CAN, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 35 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.2 V, 3.3 V
Product: 32-bit Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P55x/TMS320F28P55x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P55x/TMS320F28P55x-Q1 Real-Time Microcontrollers (MCUs) are part of the C2000™ real-time MCU family of scalable, ultra-low latency devices designed for efficiency in power electronics. These applications include but are not limited to high power density, high switching frequencies, and support for using GaN and SiC technologies. The real-time control subsystem is based on TI's 32-bit C28x DSP core, which provides 150MHz of signal-processing performance for fixed-point or floating code running from either on-chip SRAM or Flash. The C28x CPU is boosted by the Trigonometric Math Unit (TMU), Floating-Point Unit (FPU), and VCRC (Cyclical Redundancy Check) extended instruction sets. These instruction sets speed up common algorithms that are key to real-time control systems.