FDC1004DSCT

595-FDC1004DSCT
FDC1004DSCT

Mfr.:

Description:
Capacitive Touch Sensors 4Ch Cap-to-Dig Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹526.47
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Capacitance-to-Digital Converter
4 Channel
I2C
WSON-10
3.1 mm L x 3.1 mm W x 0.8 mm H
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Touch Sensors
Series: FDC1004
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 25.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.