FDC2114RGHR

Texas Instruments
595-FDC2114RGHR
FDC2114RGHR

Mfr.:

Description:
Sensor Interface 4-Ch 12-bit capaci t ance to digital con A 595-FDC2114RGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹363.40 ₹16,35,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
Product Type: Sensor Interface
Series: FDC2114
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FDC2x1x 28/12 Bit Capacitance-to-Digital Converter

Texas Instruments FDC2x1x 28 or 12 Bit Capacitance-to-Digital Converters are a multi-channel family of noise- and EMI-resistant, high-resolution, high-speed capacitance-to-digital converters for implementing capacitive sensing solutions. These devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The FDC221x is optimized for high resolution, up to 28 bits. The FDC211x offers fast sample rate, up to 13.3ksps, for easy implementation of applications that use fast moving targets. The very large maximum input capacitance of 250nF allows for the use of remote sensors, as well as for tracking environmental changes over time, temperature and humidity.
Learn More